EVSF300-60 | |
---|---|
DigiKey Part Number | 4791-EVSF300-60-ND |
Manufacturer | |
Manufacturer Product Number | EVSF300-60 |
Description | Thermal Pad (EverTherm) |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 300.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | 200.00mm x 300.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.7°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.00000 | $30.00 |
5 | $27.00000 | $135.00 |
10 | $25.00000 | $250.00 |
25 | $20.00000 | $500.00 |
50 | $15.00000 | $750.00 |