EVSR600-A-P | |
---|---|
DigiKey Part Number | 4791-EVSR600-A-P-ND |
Manufacturer | |
Manufacturer Product Number | EVSR600-A-P |
Description | Graphite Sheet (EverTherm) |
Customer Reference | |
Detailed Description | Thermal Pad Black 150.00mm x 150.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | - | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0039" (0.100mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 1500W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.00000 | $25.00 |
5 | $22.00000 | $110.00 |
10 | $20.00000 | $200.00 |
25 | $17.00000 | $425.00 |
50 | $14.00000 | $700.00 |