EVSU010-1/2 | |
---|---|
DigiKey Part Number | 4791-EVSU010-1/2-ND |
Manufacturer | |
Manufacturer Product Number | EVSU010-1/2 |
Description | Carbon-Coated Copper Foil |
Customer Reference | |
Detailed Description | Thermal Pad 380.00mm x 50.00m |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Insulator Pad, Sheet | |
Shape | - | |
Outline | 380.00mm x 50.00m | |
Thickness | 0.0039" (0.100mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,500.00000 | $3,500.00 |
5 | $3,475.00000 | $17,375.00 |
10 | $3,450.00000 | $34,500.00 |
25 | $3,425.00000 | $85,625.00 |
50 | $3,400.00000 | $170,000.00 |