C503B-WAN-CBBDB232

DigiKey Part Number
C503B-WAN-CBBDB232-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-WAN-CBBDB232
Description
LED COOL WHITE CLEAR 5MM T/H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 9000K LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.30mm
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$0.21200$530.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.