XPLAWT-00-0000-0000V30E2 | |
---|---|
DigiKey Part Number | XPLAWT-00-0000-0000V30E2TR-ND - Tape & Reel (TR) XPLAWT-00-0000-0000V30E2CT-ND - Cut Tape (CT) XPLAWT-00-0000-0000V30E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPLAWT-00-0000-0000V30E2 |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 430lm (420lm ~ 440lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $3.02100 | $30.21 |
50 | $2.93520 | $146.76 |
100 | $2.70300 | $270.30 |
200 | $2.45815 | $491.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.30232 | $1,151.16 |
1,000 | $2.12001 | $2,120.01 |