XPLAWT-H1-0000-000BU50E2

DigiKey Part Number
XPLAWT-H1-0000-000BU50E2TR-ND - Tape & Reel (TR)
XPLAWT-H1-0000-000BU50E2CT-ND - Cut Tape (CT)
XPLAWT-H1-0000-000BU50E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPLAWT-H1-0000-000BU50E2
Description
LED XLAMP COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L White, Cool 5700K 2.95V 1.05A 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
370lm (360lm ~ 380lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.5°C/W
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$4.26000$42.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.24400$524.40
300$4.78800$1,436.40
500$4.33200$2,166.00
1,000$3.87600$3,876.00
2,500$3.19200$7,980.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.