80-000967 | |
---|---|
DigiKey Part Number | 80-000967-ND |
Manufacturer | |
Manufacturer Product Number | 80-000967 |
Description | MAKER TRANSITION KIT AM335X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AM335x Maker Transition Kit MitySOM ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM335x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | BeagleBone Cape | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |