80149525

DigiKey Part Number
966-1653-ND
Manufacturer
Manufacturer Product Number
80149525
Description
GEARMOTOR 43RPM 12-32V TNI21 P52
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 43 RPM 66W 12 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 32VDC
RPM
43 RPM
Torque - Rated (oz-in / mNm)
1691 / 11940
Power - Rated
66W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.575" (40.00mm)
Termination Style
-
Features
Integrated Controller
Gear Reduction Ratio
92.7
Torque - Max Momentary (oz-in / mNm)
3540 / 25000
Operating Temperature
-20°C ~ 70°C
Approval Agency
CE
Weight
-
In-Stock: 1
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$833.61000$833.61