Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Actuator Mounted Right Side | |
Operating Force | 41gf | |
Release Force | 7.000gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | - | |
Differential Travel | 0.009" (0.23mm) | |
Overtravel | 0.029" (0.74mm) | |
Operating Temperature | -20°C ~ 130°C | |
Electrical Life | - | |
Mechanical Life | 30,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3.32000 | $83.00 |
150 | $3.26000 | $489.00 |
250 | $3.21000 | $802.50 |
450 | $3.14000 | $1,413.00 |