88827185

DigiKey Part Number
966-1562-ND
Manufacturer
Manufacturer Product Number
88827185
Description
RELAY TIME DELAY 100HR 8A 250V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
24 ~ 240VAC, 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$99.64000$99.64
Manufacturers Standard Package