CFA634-TFH-KS16

DigiKey Part Number
3482-CFA634-TFH-KS16-ND
Manufacturer
Manufacturer Product Number
CFA634-TFH-KS16
Description
Full swing RS-232 serial 20x4 LC
Customer Reference
Detailed Description
Character Display Module Transflective 20 x 4 FSTN - Film Super-Twisted Nematic LED - White RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystalfontz
Series
-
Packaging
Bag
Part Status
Active
Number of Characters
80.0
Character Format
20 x 4
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Backlight
LED - White
Interface
RS-232
Controller Type
-
Operating Temperature
-20°C ~ 70°C
In-Stock: 690
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Crystalfontz/Crystalfontz America Inc.
FREE SHIPPING for this product