Tilt-33-A-8-A1

DigiKey Part Number
2539-Tilt-33-A-8-A1-ND
Manufacturer
Manufacturer Product Number
Tilt-33-A-8-A1
Description
DUAL-AXIS INCLINOMETER, RS485
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X, Y Axis 1Hz ~ 1kHz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTi Sensors
Series
-
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±180°
Sensitivity
-
Bandwidth
1Hz ~ 1kHz
Voltage Rating
4.1 V ~ 38 V
Output Type
Digital
Interface
RS-485
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CTi Sensors
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$400.00000$400.00
5$360.00000$1,800.00