204-2S

DigiKey Part Number
204-2S-ND
Manufacturer
Manufacturer Product Number
204-2S
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
204-2S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-55°C ~ 85°C
Body Material
Plastic
Length
0.286" (7.26mm)
Mechanical Life
-
Electrical Life
5,000 Cycles
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,050$0.67836$712.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.