270X232A501B1B1 | |
---|---|
DigiKey Part Number | CT2223-ND |
Manufacturer | |
Manufacturer Product Number | 270X232A501B1B1 |
Description | POT 500 OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500 | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 315° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.86000 | $7.86 |
10 | $6.31000 | $63.10 |
25 | $5.77720 | $144.43 |
50 | $5.40240 | $270.12 |
100 | $5.05030 | $505.03 |
250 | $4.61736 | $1,154.34 |
500 | $4.31268 | $2,156.34 |
1,000 | $4.02627 | $4,026.27 |