636L3I020M48000 | |
---|---|
DigiKey Part Number | CTX1211TR-ND - Tape & Reel (TR) CTX1211CT-ND - Cut Tape (CT) CTX1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3I020M48000 |
Description | XTAL OSC XO 20.4800MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20.48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.70000 | $1.70 |
10 | $1.46900 | $14.69 |
50 | $1.32460 | $66.23 |
100 | $1.26720 | $126.72 |
500 | $1.14382 | $571.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.09467 | $1,094.67 |
2,000 | $1.04776 | $2,095.52 |
3,000 | $1.02130 | $3,063.90 |
5,000 | $0.98897 | $4,944.85 |
7,000 | $0.96827 | $6,777.89 |
10,000 | $0.94683 | $9,468.30 |