PST50W-36-S12B-O | |
---|---|
DigiKey Part Number | 102-PST50W-36-S12B-O-ND |
Manufacturer | |
Manufacturer Product Number | PST50W-36-S12B-O |
Description | DC-DC ISOLATED, 50W, 9.5~75 VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 12V 4.17A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.46" H (116.8mm x 61.0mm x 37.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $158.89000 | $158.89 |
5 | $155.25000 | $776.25 |