PYBE20-Q48-D15-DIN | |
---|---|
DigiKey Part Number | PYBE20-Q48-D15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYBE20-Q48-D15-DIN |
Description | DC/DC DIN RAIL SUPPLY +/-15V 20W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PYBE20-Q48-D15-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.76000 | $52.76 |
5 | $49.72400 | $248.62 |
24 | $46.93583 | $1,126.46 |
48 | $45.75500 | $2,196.24 |
96 | $44.60396 | $4,281.98 |