SDI36-48-U-P5

DigiKey Part Number
102-5158-ND
Manufacturer
Manufacturer Product Number
SDI36-48-U-P5
Description
AC/DC DESKTOP ADAPTER 48V 36W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI36-48-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
750mA
Power (Watts)
36 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.10000$15.10
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.