CF08081H1R0-NH | |
---|---|
DigiKey Part Number | 2987-CF08081H1R0-NHTR-ND - Tape & Reel (TR) 2987-CF08081H1R0-NHCT-ND - Cut Tape (CT) 2987-CF08081H1R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF08081H1R0-NH |
Description | CONN FFC FPC 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.102" (2.60mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.36300 | $3.63 |
25 | $0.32560 | $8.14 |
50 | $0.30040 | $15.02 |
100 | $0.27730 | $27.73 |
250 | $0.25000 | $62.50 |
500 | $0.23146 | $115.73 |
1,000 | $0.21462 | $214.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.19737 | $394.74 |
4,000 | $0.18365 | $734.60 |
6,000 | $0.17623 | $1,057.38 |
10,000 | $0.16747 | $1,674.70 |
14,000 | $0.16205 | $2,268.70 |
20,000 | $0.15658 | $3,131.60 |
50,000 | $0.14813 | $7,406.50 |