CF61402D0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF61402D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF61402D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF61402D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61402D0R0-05-NH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.47200 | $4.72 |
25 | $0.42440 | $10.61 |
50 | $0.39160 | $19.58 |
100 | $0.36160 | $36.16 |
250 | $0.32620 | $81.55 |
500 | $0.30218 | $151.09 |
1,000 | $0.28037 | $280.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25801 | $516.02 |
4,000 | $0.24025 | $961.00 |
6,000 | $0.23065 | $1,383.90 |
10,000 | $0.21932 | $2,193.20 |
14,000 | $0.21230 | $2,972.20 |
20,000 | $0.20523 | $4,104.60 |
50,000 | $0.19911 | $9,955.50 |