CI4403M1VR0-NH | |
---|---|
DigiKey Part Number | 2987-CI4403M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI4403M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4403M1VR0-NH |
Description | 3 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.20100 | $2.01 |
100 | $0.15360 | $15.36 |
500 | $0.12792 | $63.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.11846 | $118.46 |
2,000 | $0.10987 | $219.74 |
3,000 | $0.10522 | $315.66 |
5,000 | $0.09972 | $498.60 |
7,000 | $0.09632 | $674.24 |
10,000 | $0.09288 | $928.80 |
25,000 | $0.08481 | $2,120.25 |
50,000 | $0.07938 | $3,969.00 |
100,000 | $0.07750 | $7,750.00 |