CP1000PFCRM1U | |
---|---|
DigiKey Part Number | 5201-CP1000PFCRM1UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CP1000PFCRM1U |
Description | CyberPower CP1000PFCRM1U |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cyber Power Systems (USA) Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1kVA / 600W | |
AC Outlets | 6 | |
Backup Time - Max Load | 1.5 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120VAC | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Size / Dimension | 15.315" L x 17.047" W (389.00mm x 433.00mm) | |
Height | 1.732" (44.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
