CY7C65630-56LTXI | |
---|---|
DigiKey Part Number | 2832-CY7C65630-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65630-56LTXI |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65630-56LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |