CY7C68013A-56LTXI | |
---|---|
DigiKey Part Number | 2832-CY7C68013A-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68013A-56LTXI |
Description | MICROCONTROLLER, 8-BIT, EEPROM, |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68013A-56LTXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C680xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |