SH275-3/32

DigiKey Part Number
49-SH275-3/32-DS-ND
Manufacturer
Manufacturer Product Number
SH275-3/32
Description
HEATSHRINK BLACK 3/32IN FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Base Product Number
In-Stock: 300
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$272.11000$272.11
2$250.26500$500.53
3$238.31000$714.93
5$224.05800$1,120.29
7$215.14286$1,506.00
10$207.19600$2,071.96
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLACK 3/32IN X 1000FT
In-Stock: 0
Unit Price:
HEATSHRINK BLACK 3/32IN X 5FT
In-Stock: 0
Unit Price: $2.81000
HEATSHRINK BLACK 3/32IN X 25FT
In-Stock: 0
Unit Price: $12.34000
HEATSHRINK BLACK 3/32IN X 50FT
In-Stock: 0
Unit Price: $21.32000
HEATSHRINK BLACK 3/32IN X 100FT
In-Stock: 0
Unit Price: $42.64000