F037-015-W | |
---|---|
DigiKey Part Number | 3145-F037-015-W-ND |
Manufacturer | |
Manufacturer Product Number | F037-015-W |
Description | BATT CHARGER 4.2V 1.5A |
Customer Reference | |
Detailed Description | Battery Charger 4.2V 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dantona Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium-Ion | |
Voltage - Nominal | 4.2V | |
Charge Current - Max | 1.5A | |
Voltage - Input | 100V ~ 240V | |
Size / Dimension | 1.09" L x 2.88" W x 1.65" H (27.87mm x 73.15mm x 41.91mm) | |
Mounting Type | Desktop | |
Termination Style | Alligator Clips |