L37A136-4-3-2W | |
---|---|
DigiKey Part Number | 3145-L37A136-4-3-2W-ND |
Manufacturer | |
Manufacturer Product Number | L37A136-4-3-2W |
Description | BATTERY PACK LI-ION 3.7V 18650 |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 13.6Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Wire Leads | |
Size / Dimension | 2.80" L x 0.70" W x 2.70" H (71.1mm x 17.8mm x 68.6mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.04000 | $39.04 |
10 | $35.14000 | $351.40 |