LCPLC-709 | |
---|---|
DigiKey Part Number | 3145-LCPLC-709-ND |
Manufacturer | |
Manufacturer Product Number | LCPLC-709 |
Description | Allen Bradley 1763-BA , CR14250- |
Customer Reference | |
Detailed Description | Lithium 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.58" Dia x 1.04" H (14.7mm x 26.4mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.4 oz | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.95000 | $12.95 |
10 | $11.65000 | $116.50 |