LITH-77 | |
---|---|
DigiKey Part Number | 3145-LITH-77-ND |
Manufacturer | |
Manufacturer Product Number | LITH-77 |
Description | CR416 LITHIUM 3V PIN 4.1MM |
Customer Reference | |
Detailed Description | Pin, 4.1mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.17" Dia x 0.63" H (4.2mm x 16.0mm) | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |