153D-200E-PB | |
---|---|
DigiKey Part Number | 2456-153D-200E-PB-ND |
Manufacturer | |
Manufacturer Product Number | 153D-200E-PB |
Description | ENCL DCPM MOTOR SPEED CONTROL |
Customer Reference | |
Detailed Description | Brushed 120/240VAC Supply 10A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 180VDC | |
Current - Output | 10A | |
Voltage - Supply | 120/240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $509.00000 | $509.00 |
2 | $483.55000 | $967.10 |