253G-200E | |
---|---|
DigiKey Part Number | 2456-253G-200E-ND |
Manufacturer | |
Manufacturer Product Number | 253G-200E |
Description | SCR DC MOTOR SPEED CONTROL |
Customer Reference | |
Detailed Description | Brushed 120 ~ 240VAC Supply 10.8A 0 ~ 90VDC, 180VDC Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dart Controls | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Brushed | |
Number of Motors | 1 | |
Voltage - Load | 0 ~ 90VDC, 180VDC | |
Current - Output | 10.8A | |
Wattage - Load | 745.7 W | |
Voltage - Supply | 120 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 45°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |