1202BA | |
---|---|
DigiKey Part Number | 1722-1065-ND |
Manufacturer | |
Manufacturer Product Number | 1202BA |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.780" (19.81mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
5 | $6.04200 | $30.21 |
10 | $5.68200 | $56.82 |
25 | $5.26520 | $131.63 |
50 | $4.98940 | $249.47 |
100 | $4.74320 | $474.32 |
250 | $4.45784 | $1,114.46 |
500 | $4.26858 | $2,134.29 |
1,000 | $4.09945 | $4,099.45 |