1214-A | |
---|---|
DigiKey Part Number | 1722-1111-ND |
Manufacturer | |
Manufacturer Product Number | 1214-A |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.650" (41.91mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.72000 | $8.72 |
5 | $7.48400 | $37.42 |
10 | $7.04500 | $70.45 |
25 | $6.53720 | $163.43 |
50 | $6.20120 | $310.06 |
100 | $5.90140 | $590.14 |
250 | $5.55392 | $1,388.48 |
500 | $5.32340 | $2,661.70 |
1,000 | $5.11734 | $5,117.34 |