1227-D | |
---|---|
DigiKey Part Number | 1722-1227-D-ND |
Manufacturer | |
Manufacturer Product Number | 1227-D |
Description | Tools, Equip, Hardware,Enclosure |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.189" (4.80mm) Shaft with Line on Side and Skirt Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Smooth | |
Shaft Size | 0.189" (4.80mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side and Skirt | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $3.28111 | $88.59 |