1246-H | |
---|---|
DigiKey Part Number | 1722-1303-ND |
Manufacturer | |
Manufacturer Product Number | 1246-H |
Description | KNOB SERRATED PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | - | |
Diameter | 0.600" (15.24mm) | |
Height | 0.880" (22.35mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
5 | $0.92200 | $4.61 |
10 | $0.86000 | $8.60 |
25 | $0.78800 | $19.70 |
50 | $0.74020 | $37.01 |
100 | $0.69780 | $69.78 |
250 | $0.64872 | $162.18 |
500 | $0.61620 | $308.10 |
1,000 | $0.60375 | $603.75 |