1470AS

DigiKey Part Number
1470AS-ND
Manufacturer
Manufacturer Product Number
1470AS
Description
KNOB KNURLED W/SKIRT 0.253" PHEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.253" (6.43mm) Shaft with Line on Top and Side Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Pointer, Skirt
Type
Knurled, Straight
Shaft Size
0.253" (6.43mm)
Diameter
1.000" (25.40mm), 0.940" (23.88mm) Skirt
Height
0.500" (12.70mm)
Indicator
Line on Top and Side
Material
Phenolic
Color
Black
Features
8-32 Set Screw
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$3.02300$302.30