1505-F

DigiKey Part Number
1505-F-ND
Manufacturer
Manufacturer Product Number
1505-F
Description
KNOB SMOOTH SKIRT 0.250" POLYPRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Polypropylene Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.370" (34.80mm)
Height
0.840" (21.34mm)
Indicator
Line on Top and Side
Material
Polypropylene
Color
Black
Features
Soft Touch
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.71000$3.71
5$3.15000$15.75
10$2.95100$29.51
25$2.72240$68.06
50$2.57120$128.56
100$2.43630$243.63
250$2.28012$570.03
500$2.17662$1,088.31
1,000$2.08414$2,084.14
Manufacturers Standard Package