IP134012-1

DigiKey Part Number
2104-IP134012-1-ND
Manufacturer
Manufacturer Product Number
IP134012-1
Description
BUZZER PIEZO 12V 13.8MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4kHz 80dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 16V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 12V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.295" (7.50mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.71500$17.15
25$1.58120$39.53
40$1.51675$60.67
100$1.39900$139.90
300$1.27037$381.11
500$1.21498$607.49
1,000$1.14401$1,144.01
4,900$1.11250$5,451.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.