IP503012-1 | |
---|---|
DigiKey Part Number | 2104-IP503012-1-ND |
Manufacturer | |
Manufacturer Product Number | IP503012-1 |
Description | BUZZER PIEZO 12V 50MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 65mA 3.2kHz 115dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 16V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Dual Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 115dB @ 12V, 10cm | |
Current - Supply | 65mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.13000 | $14.13 |
10 | $11.52300 | $115.23 |
25 | $10.63080 | $265.77 |
50 | $10.00540 | $500.27 |
100 | $9.42010 | $942.01 |
250 | $8.92500 | $2,231.25 |