IP521512-1 | |
---|---|
DigiKey Part Number | 2104-IP521512-1-ND |
Manufacturer | |
Manufacturer Product Number | IP521512-1 |
Description | BUZZER PIEZO 12V 52MM FLANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 280mA 4kHz 125dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | - | |
Sound Pressure Level (SPL) | 125dB @ 12V, 10cm | |
Current - Supply | 280mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $18.48700 | $184.87 |
25 | $17.06040 | $426.51 |
50 | $16.06100 | $803.05 |
100 | $15.12540 | $1,512.54 |
250 | $15.00000 | $3,750.00 |