MW044202-1 | |
---|---|
DigiKey Part Number | 2104-MW044202-1-ND |
Manufacturer | |
Manufacturer Product Number | MW044202-1 |
Description | MIC COND ANLG OMNI -42DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range 1 | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.98800 | $9.88 |
25 | $0.91080 | $22.77 |
50 | $0.85640 | $42.82 |
100 | $0.80540 | $80.54 |
250 | $0.74292 | $185.73 |
500 | $0.69910 | $349.55 |
1,000 | $0.65806 | $658.06 |
5,000 | $0.60000 | $3,000.00 |