205-S

DigiKey Part Number
4433-205-S-ND
Manufacturer
DE-STA-CO
Manufacturer Product Number
205-S
Description
HORI HOLD DOWN CLAMP FLG BASE
Customer Reference
Detailed Description
Clamp Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DE-STA-CO
Series
Packaging
Bulk
Part Status
Active
Applications
Standard
Type
Clamp
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
In-Stock: 88
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Midwest Machine Tool Supply
A separate shipping fee may apply.