215-U | |
---|---|
DigiKey Part Number | 4433-215-U-ND |
Manufacturer | DE-STA-CO |
Manufacturer Product Number | 215-U |
Description | HORI HOLD DOWN CLAMP FLG BASE |
Customer Reference | |
Detailed Description | Clamp Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DE-STA-CO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Clamp | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |