ADT-090A24AA F-A | |
---|---|
DigiKey Part Number | 1145-ADT-090A24AAF-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-090A24AA F-A |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.96" L x 2.01" W x 1.18" H (126.0mm x 51.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.76000 | $36.76 |
5 | $36.19800 | $180.99 |
10 | $35.63300 | $356.33 |
30 | $33.93600 | $1,018.08 |
60 | $32.80483 | $1,968.29 |
120 | $30.54242 | $3,665.09 |
270 | $30.08993 | $8,124.28 |