HEX015VA | |
---|---|
DigiKey Part Number | 603-HEX015VA-ND |
Manufacturer | |
Manufacturer Product Number | HEX015VA |
Description | HEAT EXCHANGER DC 24V 15W/K |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Rack D/C Unit, 15W 9.96" L x 3.07" W x 20.08" H (253.0mm x 78.0mm x 510.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 24VDC | |
Specifications | D/C Unit, 15W | |
Size / Dimension | 9.96" L x 3.07" W x 20.08" H (253.0mm x 78.0mm x 510.0mm) | |
Shipping Info | - | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
4 | $479.02250 | $1,916.09 |