Q48SK12050NNDH | |
---|---|
DigiKey Part Number | 941-Q48SK12050NNDH-ND |
Manufacturer | |
Manufacturer Product Number | Q48SK12050NNDH |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, PMBus™, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96.3% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.40000 | $126.40 |
5 | $119.12800 | $595.64 |
15 | $114.40867 | $1,716.13 |
30 | $111.52967 | $3,345.89 |
45 | $109.87911 | $4,944.56 |
90 | $107.11444 | $9,640.30 |