10415

DigiKey Part Number
16-1244-ND
Manufacturer
Manufacturer Product Number
10415
Description
LIQUID ANTISTATIC MULT SURF 1QT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid, Antistatic Multiple Surfaces 1 Quart
Datasheet
 Datasheet
EDA/CAD Models
10415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bottle
Part Status
Active
Cleaner, Treatment Type
Liquid, Antistatic
Usage
Multiple Surfaces
Specifications
Anti-Static, Non-Combustible
Quantity
1 Quart
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
34°F ~ 120°F (1°C ~ 49°C)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$13.40000$13.40
Manufacturers Standard Package