65159 | |
---|---|
DigiKey Part Number | 16-65159-ND |
Manufacturer | |
Manufacturer Product Number | 65159 |
Description | TRAY LINER VINYL GREEN 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Tray Liner Grounding Mat Vinyl Green 2' (0.61m) X 1.33' (0.41m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mat Type | Tray Liner | |
Shape | Rectangle | |
Length | 2' (0.61m) | |
Width | 1.33' (0.41m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | Vinyl | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
10 | $34.82500 | $348.25 |