73610

DigiKey Part Number
73610-ND
Manufacturer
Manufacturer Product Number
73610
Description
LAB COAT POLY BLE XSMALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polyester Smock, Lab Coat Length with Cuffs XSmall Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Clothing Type
Smock, Lab Coat Length with Cuffs
Size
XSmall
Material
Polyester
Color
Blue
Features
4mm Snap Stud on Hip, Conductive Fabric on Cuff
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$58.88000$58.88
Manufacturers Standard Package