DFR0672 | |
---|---|
DigiKey Part Number | 1738-DFR0672-ND |
Manufacturer | |
Manufacturer Product Number | DFR0672 |
Description | SMART COOLING HAT FOR RASPBERRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.90000 | $15.90 |